STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 720-279
- Mfr. Part No.:
- 01240007
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€40.48
(exc. VAT)
€49.79
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.48 |
*price indicative
- RS Stock No.:
- 720-279
- Mfr. Part No.:
- 01240007
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 1/4in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 1/4in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille High performance socket designed for precision and durability, perfect for professional mechanics and DIY enthusiasts. This tool, with its bi-hex AS-Drive profile, enhances grip on fasteners while minimising wear. Made from HPQ high-performance steel, it combines lightweight design with exceptional strength, allowing it to withstand high torque applications. Suitable for work in confined spaces, such as turbine assemblies, the 40 DL 7 ensures both efficiency and reliability. With its expert engineering adhering to DIN and ISO standards, this socket is a VITAL addition to your toolkit, ensuring you achieve the best results in every task.
Long version design allows for enhanced reach in tight spaces
Bi-hex AS-Drive profile reduces slippage and damage to fasteners
1/4 inch internal square drive is compatible with a range of ratchets and tools
Constructed from wear-resistant HPQ high-performance steel for durability
Chrome-plated finish provides corrosion resistance and easy cleaning
Conforms to strict DIN and ISO standards for reliable performance
Lightweight construction optimises user control and comfort
Ideal for high torque applications, ensuring efficient energy transfer
Technical specifications permit a depth of 51mm and width of 11mm
Designed specifically for use in confined areas, enhancing versatility
Related links
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
