STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
- RS Stock No.:
- 720-270
- Mfr. Part No.:
- 02010008
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 720-270
- Mfr. Part No.:
- 02010008
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 25mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 25mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is an essential tool designed for precision and durability in various applications. Crafted with HPQ high performance steel, this lightweight socket combines exceptional strength with a thin-walled design, making it Ideal for tackling high-torque tasks, especially in confined spaces such as turbines. The bi-hex AS-Drive profile ensures a superior grip on fasteners, providing reliability and efficiency during use. This socket not only meets stringent standards, including DIN and ISO, but also delivers an impressive balance of performance and portability, making it a favourite among professionals and DIY enthusiasts alike.
Made from HPQ high performance steel for enhanced durability
Thin-walled design allows for access in tight spaces
Bi-hex AS-Drive profile provides superior grip on fasteners
Complies with DIN 3124 and ISO 2725-1 standards for quality assurance
Lightweight construction enhances ease of use and manoeuvrability
Perfect for high-torque applications, ensuring reliable performance
Chrome-plated finish offers corrosion resistance and longevity
Ideal for professional use in automotive or mechanical contexts
Related links
- STAHLWILLE 3/8 in Drive 9 mm Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65mm Overall Length
