STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 719-292
- Mfr. Part No.:
- 01410016
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€14.37
(exc. VAT)
€17.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.37 |
*price indicative
- RS Stock No.:
- 719-292
- Mfr. Part No.:
- 01410016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch socket Insert is engineered for precision and efficiency in various fastening applications. This lightweight yet robust tool is constructed from high-performance quality steel, ensuring it withstands high torque levels while remaining suitable for tight spaces, such as turbine maintenance. Its AS-Drive profile enhances the grip on fasteners, allowing for a secure fit and reducing the risk of rounding.
Crafted from high-performance quality steel for durability
AS-Drive profile designed to improve grip and prevent fastener damage
Lightweight design allows for ease of use in confined workspaces
Expertly handles high torque levels for efficient operation
Complies with industry standards including ASME B 107.1, ensuring reliability
Versatile socket for various fastening tasks, Ideal for professional applications
Innovative design reduces wear and extends tool life
Designed specifically for 1/4 inch drive, enhancing compatibility with a range of fasteners
Related links
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23mm Overall Length
