STAHLWILLE 1/2 in Drive 20 mm Hexagon Square, 42mm Overall Length
- RS Stock No.:
- 719-354
- Mfr. Part No.:
- 03030020
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€25.14
(exc. VAT)
€30.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.14 |
*price indicative
- RS Stock No.:
- 719-354
- Mfr. Part No.:
- 03030020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 20 mm | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 42mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 20 mm | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 42mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is an essential tool designed for efficiency and reliability in various applications. Crafted from HPQ high-performance steel, this robust 1/2 inch socket features a hex with AS-Drive profile, ensuring a secure grip on fasteners while reducing wear and tear. With a length of 42mm and a size of 20mm, it is perfectly suited for tight spaces, making it Ideal for tasks in confined areas such as turbines. This socket stands out not only for its quality construction but also for its compliance with international standards, including DIN and ISO specifications, providing assurance of its Peak performance in demanding environments.
Manufactured from wear-resistant HPQ high-performance steel for durability
Lightweight design facilitates ease of use in constricted workspaces
Hex with AS-Drive profile optimises torque transfer and reduces fastener rounding
Compliant with DIN 3124, ISO 2725-1, and ASME B 107.5M standards for guaranteed quality
Chrome-plated finish provides added protection against corrosion and wear
Depth of 42mm ensures compatibility with a wide range of applications
Perfectly sized at 20mm to meet the needs of diverse tasks and projects
Assured quality thanks to rigorous testing and adherence to logistics standards
Related links
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 25 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 25 mm Bi-Hex Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 12 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 12 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 6 Point Square, 42mm Overall Length
