STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42mm Overall Length
- RS Stock No.:
- 719-288
- Mfr. Part No.:
- 03010020
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€25.14
(exc. VAT)
€30.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.14 |
*price indicative
- RS Stock No.:
- 719-288
- Mfr. Part No.:
- 03010020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 20 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 42mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 20 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 42mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly crafted to provide an optimal solution for fastening and loosening tasks. Designed with a 1/2 inch internal square drive, this high-performance tool features a bi-hex design with AS-Drive profile, ensuring a secure grip on fasteners without slippage. Produced from HPQ high-performance steel and chrome-plated for enhanced durability, it is Ideal for use in confined spaces, making it a versatile addition to your toolbox. With technical specifications that adhere to DIN 3124 and ISO 2725-1 standards, this socket offers reliability and precision for various applications. Whether you're working on machinery or automotive projects, this tool guarantees long-lasting performance and exceptional quality.
Manufactured from HPQ high-performance steel for exceptional durability
Bi-hex design with AS-Drive profile to minimise fastener damage
Perfectly suited for high torque applications in restricted spaces
Chrome-plated finish enhances corrosion resistance for prolonged tool life
Complies with renowned standards: DIN 3124, ISO 2725-1, DIN EN 3709, and ASME B 107.5 M
Compact dimensions facilitate easy handling and storage
Available in multiple sizes to accommodate a wide range of fasteners
Related links
- STAHLWILLE 1/2 in Drive 25 mm Bi-Hex Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 23 mm Bi-Hex Square, 42mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
