STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45mm Overall Length
- RS Stock No.:
- 719-359
- Mfr. Part No.:
- 03010028
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€38.80
(exc. VAT)
€47.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.80 |
*price indicative
- RS Stock No.:
- 719-359
- Mfr. Part No.:
- 03010028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 45mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 45mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is designed for professional mechanics and engineers seeking a reliable tool for complex tasks. Crafted with high-performance steel and chrome-plated for durability, this socket accommodates a bi-hex AS-Drive profile, ensuring a secure fit and exceptional torque handling. Weighing a mere 158 grams, it balances strength with portability, making it Ideal for use in tight or confined spaces, such as in mechanical systems and automotive applications. This product stands out for its sophisticated design, marrying functionality with Advanced technology for high-quality performance, tailored for those who refuse to compromise on quality.
Constructed from wear-resistant high-performance steel for longevity
Chrome-plated finish provides excellent corrosion resistance
Bi-hex AS-Drive profile enhances grip and reduces slippage
Designed for high torque applications in confined spaces
Lightweight design ensures easy handling and manoeuvrability
Meets strict international standards including DIN and ISO certifications
Used widely across various industries, ensuring versatility
Perfectly suited for a wide range of socket sizes, enhancing usability
Related links
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 1/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45mm Overall Length
- Bahco 1/2 in Drive 28 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 6 Point Square, 45mm Overall Length
