STAHLWILLE 1/2 in Drive 1 3/16 in Bi-Hex Square, 45mm Overall Length
- RS Stock No.:
- 720-324
- Mfr. Part No.:
- 03410054
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€37.83
(exc. VAT)
€46.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.83 |
*price indicative
- RS Stock No.:
- 720-324
- Mfr. Part No.:
- 03410054
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1 3/16 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 45mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1 3/16 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 45mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is designed for precision mechanics and effortless torque application. This high-performance tool features a bi-hex AS-Drive profile, enabling effective grip and reduced wear on fasteners. Crafted from Durable HPQ high-performance steel, it boasts a chrome-plated finish to withstand corrosion and prolong lifespan. Weighing just 178 grams, its lightweight construction ensures ease of use, even in confined spaces, such as when working on turbines. The socket's depth of 45mm and internal square drive facilitate versatility across various applications, making it an essential tool for both professionals and DIY enthusiasts seeking reliability and performance in their toolkit.
Bi-hex AS-Drive profile for superior grip and reduced risk of stripping fasteners
Made from HPQ high-performance steel, providing durability and resistance to wear
Chrome-plated finish enhances corrosion resistance, ensuring a long-lasting product
Lightweight design (178 grams) for easy handling and reduced fatigue during extended use
Depth of 45mm allows for versatility in accessing various fasteners
Internal square drive (1/2 inch ) accommodates a wide range of socket accessories
Ideal for confined spaces, such as turbines, enhancing accessibility in complex environments
Related links
- STAHLWILLE 1/2 in Drive 1 1/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 41mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54mm Overall Length
