STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45mm Overall Length
- RS Stock No.:
- 720-308
- Mfr. Part No.:
- 03030028
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€39.31
(exc. VAT)
€48.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.31 |
*price indicative
- RS Stock No.:
- 720-308
- Mfr. Part No.:
- 03030028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 45mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 45mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is expertly crafted for precision and durability, Ideal for professionals seeking high-performance tools. Made from HPQ high-performance steel and chrome-plated for enhanced longevity, this socket not only withstands high torques but is also lightweight and thin-walled, making it perfect for use in confined spaces like turbines. Its AS-Drive profile delivers optimal torque transfer and grip, ensuring that it can handle even the toughest tasks. Designed in accordance with rigorous standards including DIN 3124 and ISO 2725-1, this socket brings reliability and efficiency, embodying the quality that STAHLWILLE is renowned for in the industry.
Crafted from wear-resistant HPQ high-performance steel for durability
Chrome-plated finish to prevent corrosion and extend product life
1/2 inch internal square drive compatible with a variety of wrench sets
Hex design with AS-Drive profile enhances grip and torque transfer
Lightweight and thin-walled for easy access in confined spaces
Manufactured to meet DIN and ISO standards for reliability
Dimensions suitable for a wide range of applications
Comes from a trusted brand known for high-quality hand tools
Related links
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45mm Overall Length
- Bahco 1/2 in Drive 28 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 6 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 1/16 in Bi-Hex Square, 45mm Overall Length
