STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- RS Stock No.:
- 719-373
- Mfr. Part No.:
- 03010027
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
- RS Stock No.:
- 719-373
- Mfr. Part No.:
- 03010027
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 45mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 45mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is engineered for precision and durability, designed to meet the demands of professionals in various fields. Its bi-hex drive profile, complemented by an AS-Drive feature, ensures optimal torque application while minimising slippage. Crafted from HPQ high-performance steel and finished with a chrome plating, this socket not only provides exceptional resistance to wear but also maintains a lightweight form, perfect for handling in confined spaces like turbines. With a length of 45mm, its Ideal for a range of tightening and loosening tasks, embodying both reliability and efficiency in one comprehensive tool.
Bi-hex drive profile for enhanced grip and torque distribution
AS-Drive design reduces the risk of damaging fasteners
Manufactured from HPQ high-performance steel for superior durability
Chrome-plated finish for increased resistance to corrosion and wear
Designed for optimal performance in tight spaces, Ideal for minimal clearance applications
Meets strict standards set by DIN and ISO, ensuring professional-grade reliability
Lightweight construction aids in ease of use over prolonged periods
Versatile length of 45mm suits a broad array of tasks
Produced in Germany, reflecting rigorous manufacturing quality
Related links
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 1/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45mm Overall Length
- BETA 1/2 in Drive 27 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38mm Overall Length
