STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-216
- Mfr. Part No.:
- 01010009
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 720-216
- Mfr. Part No.:
- 01010009
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex socket is expertly designed for exceptional performance in automotive and mechanical applications. Ideal for both professionals and enthusiasts, this high-quality socket features a hex with AS-Drive profile, ensuring a secure grip on fasteners while minimising slippage. Crafted from HPQ high-performance steel and finished with a chrome plating, it combines durability with lightweight handling, making it perfect for use in tight spaces like turbines. With a size of 9mm and a length of 23mm, this socket offers an optimal balance of strength and precision, catering to diverse fastening needs with ease.
Hex with AS-Drive profile enhances grip on fasteners
Forged from Durable HPQ high-performance steel for exceptional durability
Chrome-plated finish ensures resistance to wear and corrosion
Compact length of 23mm allows access to confined spaces
1/4 inch internal square drive compatible with various tools
Designed according to DIN 3124 / ISO 2725-1 / ASME B 107.5M standards
Lightweight design reduces user fatigue during extended use
Made in Germany, reflecting the highest quality standards in tool manufacturing
Related links
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3.2 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23mm Overall Length
