STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 35mm Overall Length
- RS Stock No.:
- 720-248
- Mfr. Part No.:
- 02410044
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.35 |
*price indicative
- RS Stock No.:
- 720-248
- Mfr. Part No.:
- 02410044
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 7/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 35mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 7/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 35mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket Spanner is meticulously engineered for precision and performance, making it the Ideal tool for professionals and DIY enthusiasts alike. Crafted from high-performance quality (HPQ ) steel, it boasts a lightweight design that does not compromise on strength. This socket spanner is designed to handle high torque situations effectively, especially in confined spaces such as turbines, ensuring that you can complete your tasks efficiently. With its bi-hex AS-Drive profile, this spanner provides a secure grip, reducing the risk of slippage during use and extends its longevity. Whether you're working on automotive repairs or industrial applications, this socket spanner will prove its reliability and durability.
High-performance HPQ steel construction enhances strength and longevity
Lightweight design facilitates easy handling in tight spaces
Bi-hex AS-Drive profile ensures a secure grip and reduces slippage
Ideal for high torque applications, making it suitable for challenging tasks
Chrome-plated finish offers added protection against corrosion
Meets ASME B 107.1, Fed. Spec. GGG-W-641, and SAE AS 954-E standards for quality assurance
Compact size makes it easy to store and transport
Versatile spanner size fits a range of applications, catering to diverse needs
Related links
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 19/32 in Bi-Hex Square, 31mm Overall Length
