STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35mm Overall Length
- RS Stock No.:
- 719-296
- Mfr. Part No.:
- 02010022
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€24.67
(exc. VAT)
€30.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.67 |
*price indicative
- RS Stock No.:
- 719-296
- Mfr. Part No.:
- 02010022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 22 mm | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 35mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 22 mm | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 35mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed to deliver exceptional performance for both professional and DIY applications. Built with precision engineering, this 3/8 inch bi-hex socket features a robust yet lightweight construction using high-performance steel for increased durability. Ideal for accessing hard-to-reach spaces, it combines efficiency with exceptional torque resistance, making it an essential tool for any toolkit. The ergonomic design enhances grip and control, ensuring ease of use while working on complex tasks. This socket is meticulously crafted to meet stringent industry standards, ensuring reliability and performance that you can Trust every time.
Constructed from HPQ high-performance steel for increased durability
Chrome-plated surface reduces wear and enhances longevity
Bi-hex with AS-Drive profile enables improved grip and minimal slippage
Designed for high torques, suitable for heavy-duty applications
Lightweight and thin-walled design allows for use in confined spaces
Compliant with DIN 3124 / ISO 2725-1 and ASME B 107.5M standards for consistent quality
Available in various sizes, offering versatile solutions for multiple tasks
Technical attributes ensure precision and reliability across different applications
Backed by a reputable manufacturer known for quality and craftsmanship
Related links
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
