STAHLWILLE 3/8 in Drive 14 mm Bi-Hex Square, 60mm Overall Length
- RS Stock No.:
- 720-252
- Mfr. Part No.:
- 02020014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€50.32
(exc. VAT)
€61.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.32 |
*price indicative
- RS Stock No.:
- 720-252
- Mfr. Part No.:
- 02020014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 60mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 60mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is expertly crafted for professionals who demand precision and performance. Designed for use in confined spaces, this socket features a bi-hex AS-Drive profile that ensures a secure grip on fasteners while reducing the risk of rounding. The HPQ high-performance steel construction offers exceptional durability, making it Ideal for demanding tasks. It withstands high torque and remains lightweight, making it an essential tool for mechanics and engineers alike. Engineered with DIN and ISO standards in mind, this socket provides reliability and versatility across various applications, promising long-lasting service for any toolkit.
Constructed from HPQ high-performance steel for superior durability
Bi-hex AS-Drive profile design improves grip and prevents wear on fasteners
Lightweight and thin-walled for easy access in tight spaces
Meets DIN and ISO standards for quality assurance
Ideal for high torque applications, enhancing tool performance
Chrome-plated finish provides added protection against corrosion
Compatible with 3/8 inch internal square drives, ensuring wide usability
Perfect for automotive, mechanical, and engineering tasks
Related links
- STAHLWILLE 3/4 in Drive 1 7/16 in Bi-Hex Square, 60mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
