STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83mm Overall Length
- RS Stock No.:
- 720-317
- Mfr. Part No.:
- 03020014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€54.16
(exc. VAT)
€66.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.16 |
*price indicative
- RS Stock No.:
- 720-317
- Mfr. Part No.:
- 03020014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 83mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 83mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is expertly designed to meet the rigorous demands of professional mechanics and DIY enthusiasts alike. This tool is characterised by its bi-hex AS-Drive profile that ensures a secure grip, minimising the risk of rounding off fasteners. Crafted from high-performance quality steel, it provides exceptional durability and withstands high torque, making it Ideal for use in confined spaces like turbines. With its long version and lightweight design, this socket guarantees ease of use without compromising on strength, proving to be an essential addition to any toolbox.
High-performance quality steel construction enhances durability and performance
Bi-hex AS-Drive profile allows for secure fastening and reduced slippage
Lightweight and thin-walled design makes it suitable for confined spaces
Complies with DIN 3124 / ISO 2725-1 standards, ensuring reliability
1/2 inch internal square drive offers compatibility with various tools
Long version socket for improved leverage and reach
Ideal for both professional applications and DIY tasks
Rubber insert available for specific socket sizes, catering to spark plugs
Related links
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
