STAHLWILLE 3/8 in Drive 9 mm Hexagon Square, 25mm Overall Length
- RS Stock No.:
- 720-276
- Mfr. Part No.:
- 02110009
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.89 |
*price indicative
- RS Stock No.:
- 720-276
- Mfr. Part No.:
- 02110009
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 25mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 25mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is designed for precision fastening in confined spaces, making it an essential tool for both professional tradespeople and DIY enthusiasts. Crafted from HPQ high-performance steel, this socket offers exceptional durability and allows for the efficient application of high torque. Featuring a hex with AS-Drive profile, it ensures a secure fit on fasteners, reducing the risk of rounding during use. The lightweight and thin-walled construction is particularly advantageous for tasks performed in tight spaces, such as turbine maintenance, enhancing both usability and performance.
Hex with AS-Drive profile provides a secure connection with fasteners
Made from HPQ high-performance steel for resilience and longevity
Lightweight design facilitates easy handling during prolonged use
Thin-walled structure allows access to tight areas without sacrificing strength
Suitable for high torque applications, Ideal for professional use
Meets DIN 3124 / ISO 2725-1 / ASME B 107.5M / DIN EN 3709 standards for quality assurance
Related links
- STAHLWILLE 3/8 in Drive 8 mm Hexagon Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 9 mm Bi-Hex Square, 25mm Overall Length
- RS PRO 1/4 in Drive 13 mm Hexagon Square, 25mm Overall Length
- RS PRO 1/4 in Drive 5.5 mm Hexagon Square, 25mm Overall Length
- RS PRO 1/4 in Drive 5 mm Hexagon Square, 25mm Overall Length
- RS PRO 1/4 in Drive 10 mm Hexagon Square, 25mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
