STAHLWILLE 3/8 in Drive 9 mm Bi-Hex Square, 25mm Overall Length
- RS Stock No.:
- 719-291
- Mfr. Part No.:
- 02010009
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.23 |
*price indicative
- RS Stock No.:
- 719-291
- Mfr. Part No.:
- 02010009
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 25mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 25mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is a versatile tool designed to simplify your tasks in tight spaces. Crafted from high-performance quality (HPQ ) steel, this 3/8 inch socket not only withstands high torques but also maintains a lightweight, thin-walled design. Ideal for construction, repair, or maintenance work, its bi-hex AS-Drive profile ensures a secure grip on fasteners, enabling ease of use even in confined areas. This socket's precision engineering meets rigorous international standards, ensuring that professionals have the reliable tools they need to GET the job done efficiently.
Constructed from HPQ high-performance steel for durability and strength
Chrome-plated finish enhances resistance to wear and corrosion
Designed with a bi-hex AS-Drive profile for an optimal grip on fasteners
Thin-walled and lightweight structure Ideal for working in confined spaces
High torque capacity makes it suitable for demanding applications
Complies with DIN 3124 / ISO 2725-1 / ASME B 107.5M / DIN EN 3709 standards
Perfect for professional tradespeople and Serious DIY enthusiasts alike
Available in various sizes to meet specific needs across different projects
Related links
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 9 mm Hexagon Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
