STAHLWILLE 1/4 in Drive 1/2 in Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.94

*price indicative

RS Stock No.:
720-282
Mfr. Part No.:
01410032
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

1/2 in

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

23mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/2 inch socket is expertly designed for professional performance and precision in fastening applications. Constructed with HPQ high-performance steel, this tool offers exceptional durability and resistance to wear, making it an Ideal choice for both industrial and DIY projects. Its hex AS-Drive profile ensures a secure grip on fasteners, minimising the risk of rounding. This socket's lightweight yet robust structure allows for efficient work in tight spaces, providing the versatility needed for various tasks. Whether in automotive repairs or mechanical workshops, this socket meets rigorous standards and delivers reliable performance.

Manufactured with HPQ high-performance steel for enhanced durability

Chrome-plated finish provides corrosion resistance and a sleek appearance

Hex AS-Drive profile offers superior grip and minimises fastener rounding

Lightweight design facilitates easy handling in confined spaces

Meets ASME B 107.1 and Federal specifications for assured quality

Ideal for a wide range of applications from automotive to mechanical work

Packed standards ensure safe and efficient storage and transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy