STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25mm Overall Length

Subtotal (1 unit)*

€20.97

(exc. VAT)

€25.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.97

*price indicative

RS Stock No.:
720-291
Mfr. Part No.:
02410022
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

11/32 in

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bi-Hex

Insulated

No

Finish

Chrome Plated

Overall Length

25mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket spanner is an essential tool designed for precision and efficiency in tightening and loosening fasteners. With its robust construction from HPQ high-performance steel, this spanner ensures enduring durability and resistance to wear, making it Ideal for heavy-duty applications. Engineered with a bi-hex AS-Drive profile, it provides optimal grip on nuts and bolts, minimising cam-out for enhanced performance. The Compact design allows for usage in tight spaces, ensuring versatility whether in professional workshops or home maintenance tasks.

Constructed from HPQ high-performance steel for lasting durability

Bi-hex AS-Drive profile enhances gripping power and minimises slippage

Lightweight and thin-walled design suitable for confined spaces

Chrome-plated finish provides corrosion resistance and easy cleaning

Compliant with ASME B 107.1 and other testing standards for reliability

Specifically designed for high torque applications, ensuring efficient performance

Perfect for use with 3/8 inch internal square drive for versatile applications

Compact dimensions make storage and handling easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy