STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54mm Overall Length
- RS Stock No.:
- 720-310
- Mfr. Part No.:
- 03410062
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€66.35
(exc. VAT)
€81.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.35 |
*price indicative
- RS Stock No.:
- 720-310
- Mfr. Part No.:
- 03410062
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1 7/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 54mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1 7/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 54mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly engineered for precision and performance in professional settings. Designed with a bi-hex AS-Drive profile, this socket spanner ensures a secure grip and optimal torque application, making it perfect for various fastening and loosening tasks. Crafted from HPQ high-performance steel and chrome-plated for enhanced durability, it excels in challenging environments, particularly in confined spaces such as turbine applications. With a packed length of 150mm and a weight of 320g, this lightweight yet robust tool is Ideal for both everyday maintenance and specialised tasks.
Crafted from HPQ high-performance steel for unparalleled durability
Chrome-plated finish offers resistance against corrosion and wear
Designed with a bi-hex AS-Drive profile to enhance grip and torque
Ideal for use in confined spaces, specifically tailored for turbine work
Lightweight construction facilitates ease of use during prolonged tasks
Packed dimensions of 150mm ensure easy storage and transport
Commitment to quality conforms to ASME B 107.1 and other standards
Related links
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 41mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 1 1/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 3/4 in Drive 1 7/16 in Bi-Hex Square, 60mm Overall Length
