STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 41mm Overall Length
- RS Stock No.:
- 719-321
- Mfr. Part No.:
- 03410042
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€26.60
(exc. VAT)
€32.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.60 |
*price indicative
- RS Stock No.:
- 719-321
- Mfr. Part No.:
- 03410042
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 13/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 41mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 13/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 41mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is meticulously designed for professional-grade torque applications, making it an essential tool for mechanics and engineers alike. This high-performance tool features a bi-hex AS-Drive profile, enhancing grip and reducing wear, Ideal for tackling the tightest spaces. Crafted from premium HPQ high-performance steel, the spanner ensures durability and longevity while offering a lightweight design. Its compatibility with a 1/2 inch internal square drive allows for versatility in various tasks, empowering users to achieve precise results with ease. Whether you're in a workshop or a confined environment, this socket spanner is engineered for exceptional performance and reliability.
High-performance HPQ steel construction provides exceptional durability and wear resistance
Bi-hex AS-Drive profile enhances grip while minimising slippage and damage to fasteners
Lightweight design facilitates ease of use in confined workspaces, increasing user efficiency
Compatible with a 1/2 inch internal square drive, allowing for versatile applications in different settings
Precision-engineered dimensions ensure tight tolerances for reliable performance on various fasteners
Chrome-plated finish offers corrosion resistance, prolonging the life of the tool
Tested according to ASME B 107.1 and Fed. Spec. GGG-W-641 standards, ensuring quality and reliability
Related links
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 1/16 in Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in Bi-Hex Square, 24mm Overall Length
