STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
- RS Stock No.:
- 719-310
- Mfr. Part No.:
- 03420042
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€68.76
(exc. VAT)
€84.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.76 |
*price indicative
- RS Stock No.:
- 719-310
- Mfr. Part No.:
- 03420042
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 13/16 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 83mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 13/16 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 83mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is engineered for precision and performance. Ideal for professionals and DIY enthusiasts alike, this tool features a bi-hex AS-Drive profile, providing a reliable grip that minimizes wear on fasteners. Crafted from high-performance steel, it combines strength with a lightweight design, allowing ease of use even in confined spaces. With a length of 83mm and chrome-plated finish, the socket not only ensures durability but also protects against corrosion. This socket spanner is perfect for tackling a wide range of applications, ensuring that your toolset is equipped with the best for every task.
High-quality HPQ steel construction guarantees superior durability and resistance to wear
Thin-walled design allows for optimal performance in tight spaces, making it Ideal for use in turbines and other confined areas
Bi-hex AS-Drive profile reduces slipping and enhances the grip on fasteners, extending their lifespan
Compact size of 83mm allows for easy handling and storage, ensuring it fits perfectly in any toolbox
Chrome-plated finish provides additional resistance to corrosion, maintaining the tool's integrity over time
Compliant with ASME B 107.1, ensuring that it meets industry standards for safety and performance
Related links
- STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm Bi-Hex Square, 83mm Overall Length
