STAHLWILLE 1/2 in Drive 32 mm Hexagon Square, 47mm Overall Length
- RS Stock No.:
- 720-336
- Mfr. Part No.:
- 03030032
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€36.17
(exc. VAT)
€44.49
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.17 |
*price indicative
- RS Stock No.:
- 720-336
- Mfr. Part No.:
- 03030032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 47mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 47mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for versatile applications, delivering exceptional performance and reliability for both professionals and enthusiasts. Crafted from HPQ high-performance steel, this socket boasts a 1/2 inch internal square drive, making it Ideal for high torque situations, especially in tight spaces like turbines. With its innovative AS-Drive profile, it guarantees a secure grip on fasteners, reducing the risk of slippage, while its chrome-plated finish provides enhanced durability against wear and corrosion. Perfect for those who demand the highest quality in their tools, this socket combines light weight and strength, making it an essential addition to any toolbox.
Hex with AS-Drive profile ensures a robust connection with fasteners
1/2 inch internal square drive enhances compatibility with various tools
Constructed from HPQ high-performance steel for increased durability
Chrome-plated finish protects against corrosion and wear
Lightweight design allows for ease of handling in confined spaces
Meets international standards: DIN 3124, ISO 2725-1, ASME B 107.5M, and DIN EN 3709
Suitable for high torque applications, making it Ideal for mechanical tasks
Technical attributes designed for precision include various dimensions for compatibility
Related links
- STAHLWILLE 1/2 in Drive 32 mm Bi-Hex Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 31 mm Bi-Hex Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 34 mm Bi-Hex Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52.00mm Overall Length
- STAHLWILLE 1/2 in Drive 4 mm Hexagon Square, 60.00mm Overall Length
