STAHLWILLE 1/2 in Drive 34 mm Bi-Hex Square, 47mm Overall Length

Image representative of range

Subtotal (1 unit)*

€47.22

(exc. VAT)

€58.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.22

*price indicative

RS Stock No.:
720-333
Mfr. Part No.:
03010034
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

34 mm

Drive Size

1/2 in

Socket Type

Bi-Hex

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

47mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/2 inch socket is meticulously engineered for precision and durability, making it an essential tool for professionals and enthusiasts alike. Designed for a bi-hex AS-Drive profile, this socket provides an impeccable grip, ensuring maximum torque application without the risk of rounding off the fastener. Constructed from HPQ high-performance steel and chrome-plated for resistance against wear, it effortlessly withstands high torques while remaining lightweight. This exceptional balance of strength and Compact design renders it Ideal for tackling both demanding jobs and tight spaces, ensuring that you can work effectively across various applications and environments.

Manufactured from bi-hex AS-Drive profile for superior grip and reduced fastener damage

Crafted from HPQ high-performance steel, ensuring long-lasting durability

Lightweight design Ideal for use in confined spaces, such as turbines

Chrome-plated surface for enhanced protection against corrosion and wear

Complies with industry standards: DIN 3124, ISO 2725-1, DIN EN 3709, and ASME B 107.5 M

Excellent torque application capabilities for efficient performance in heavy-duty tasks

Dimensions of 34mm socket size with overall length of 47mm to accommodate various fastener sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy