STAHLWILLE 1/2 in Drive 31 mm Bi-Hex Square, 47mm Overall Length
- RS Stock No.:
- 719-352
- Mfr. Part No.:
- 03010031
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€48.64
(exc. VAT)
€59.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.64 |
*price indicative
- RS Stock No.:
- 719-352
- Mfr. Part No.:
- 03010031
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 31 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 47mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 31 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 47mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is a premium tool designed for precision and efficiency in various mechanical applications. Crafted from HPQ high-performance steel, this socket not only boasts remarkable durability but also remains lightweight and thin-walled, making it Ideal for use in confined spaces such as turbines. Its bi-hex AS-Drive profile enhances grip on fasteners, ensuring optimal torque transfer and minimizing the risk of rounding. With a keen focus on providing high-quality performance, this socket is engineered to meet stringent standards including DIN 3124 and ISO 2725-1, ensuring reliability and professional-grade results.
Engineered with HPQ high-performance steel for exceptional durability
Lightweight and thin-walled design promotes ease of use in tight areas
Bi-hex AS-Drive profile offers superior grip and torque transfer
Conforms to DIN and ISO standards for reliable performance
Ideal for work in confined spaces, enhancing efficiency
Chrome-plated finish provides corrosion resistance and longevity
Designed to withstand high torques, suitable for rigorous applications
Compatible with various socket drives, increasing versatility
Technical specifications include a depth of 48mm and a width of 43mm
Related links
- STAHLWILLE 1/2 in Drive 32 mm Bi-Hex Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 34 mm Bi-Hex Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 32 mm Hexagon Square, 47.00mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 8 mm Bi-Hex Square, 38.00mm Overall Length
