STAHLWILLE 1/2 in Drive 12 mm Hexagon Square, 140mm Overall Length
- RS Stock No.:
- 720-357
- Mfr. Part No.:
- 03151412
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€40.48
(exc. VAT)
€49.79
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.48 |
*price indicative
- RS Stock No.:
- 720-357
- Mfr. Part No.:
- 03151412
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 140mm | |
| Standards/Approvals | DIN 7422 | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 140mm | ||
Standards/Approvals DIN 7422 | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for tackling hex socket head screws with precision and ease. Crafted from chrome alloy steel and chrome-plated for durability, this socket tool features an extra-long design, making it Ideal for reaching into tight spaces without compromising on torque. The internal square drive fits 1/2 inch drives securely, ensuring robust performance in demanding conditions. With its adherence to DIN 7422 standards, this socket not only meets professional benchmarks but exceeds expectations in terms of reliability and structural integrity.
Extra long design enhances accessibility in confined areas
Crafted from high-quality chrome alloy steel, ensuring strength
Chrome plating provides corrosion resistance for longevity
1/2 inch internal square drive facilitates easy fitting and removal
Designed specifically for hex socket head screws, offering precision
Meets DIN 7422 standards for compliance with professional requirements
Compact dimensions allow for effective storage and transport
Weighs only 200 g, making it lightweight for ease of use
Related links
- STAHLWILLE 1/2 in Drive 10 mm Hexagon Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23mm Overall Length
- Facom 1/2 in Drive 12 mm Bit Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45mm Overall Length
