STAHLWILLE 1/2 in Drive 10 mm Hexagon Square, 140mm Overall Length
- RS Stock No.:
- 720-329
- Mfr. Part No.:
- 03151410
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€34.49
(exc. VAT)
€42.42
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.49 |
*price indicative
- RS Stock No.:
- 720-329
- Mfr. Part No.:
- 03151410
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 140mm | |
| Standards/Approvals | DIN 7422 | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 140mm | ||
Standards/Approvals DIN 7422 | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for precision and strength, making it an essential tool for mechanics and DIY enthusiasts alike. This extra-long 10mm socket provides excellent leverage and accessibility, especially in tight spaces. Crafted from Durable chrome alloy steel and chrome-plated for an added layer of protection, this tool is built to withstand the rigours of frequent use. Its 1/2 inch internal square drive ensures a secure fit, while the hex drive profile makes it Ideal for hex socket head screws. With adherence to DIN 7422 standards, you can Trust that you're using a product that meets industry benchmarks for quality and reliability.
Extra long design for improved reach and versatility
Specifically tailored for hex socket head screws
1/2 inch internal square drive for a reliable fit
Manufactured from chrome alloy steel for enhanced durability
Chrome-plated surface provides resistance against corrosion
Complies with DIN 7422 standards for consistent quality
Lightweight at 0.750 kg for easy handling
Compact packed dimensions make storage convenient
WEEE compliant, ensuring responsible disposal
Country of origin: Germany, guaranteeing high manufacturing standards
Related links
- STAHLWILLE 1/2 in Drive 12 mm Hexagon Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm Hexagon Square, 27mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45mm Overall Length
