Teng Tools 3/8 in Drive 11/16 in 12 Point, 56mm Overall Length
- RS Stock No.:
- 809-147
- Mfr. Part No.:
- M38022212-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.96
(exc. VAT)
€15.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.96 |
*price indicative
- RS Stock No.:
- 809-147
- Mfr. Part No.:
- M38022212-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 11/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 56mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 11/16 in | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 56mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a high-quality hand tool designed for enhanced grip and optimal performance. Ideal for professionals, this socket is engineered for tasks requiring precision and durability.
12 point bi-hexagon socket for improved grip
Long design facilitates extra reach in confined spaces
Made from Durable chrome vanadium material
Satin finish enhances grip during handling
Related links
- Teng Tools 3/8 in Drive 17 mm 12 Point, 56mm Overall Length
- Teng Tools 3 Drive 19 mm 12 Point, 56mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 56mm Overall Length
- Teng Tools 3/8 in Drive 11 6 Point, 56mm Overall Length
- Teng Tools 3 Drive 3/4 in 6 Point, 56mm Overall Length
- SAM 3/4 in Drive 1-5/16 in 12 Point Bi-Hexagon, 56mm Overall Length
- Teng Tools 3/4 in Drive 32 mm Standard Hex, 56mm Overall Length
- Teng Tools 3/4 in Drive 34 mm Standard Hex, 56mm Overall Length
