Teng Tools 3/8 in Drive 17 mm 12 Point, 56mm Overall Length

Image representative of range

Subtotal (1 unit)*

€14.04

(exc. VAT)

€17.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.04

*price indicative

RS Stock No.:
809-174
Mfr. Part No.:
M38061712-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

17 mm

Product Type

Standard Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

56mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is designed for precise engagement with fasteners, ensuring a firm grip while working. Ideal for automotive and engineering applications, it offers durability and excellent performance.

12-point bi-hexagon design provides superior grip

Long socket length allows for extra reach in tight spaces

Manufactured from chrome vanadium for enhanced durability

Satin finish prevents slippage during handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy