Teng Tools 3/8 in Drive 3/4 in 12 Point, 56mm Overall Length

Image representative of range

Subtotal (1 unit)*

€11.04

(exc. VAT)

€13.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.04

*price indicative

RS Stock No.:
810-367
Mfr. Part No.:
M38021612-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

3/4 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

56mm

Standards/Approvals

DIN3120/3124

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is a robust tool designed for use with a 3/8-inch drive and provides excellent grip and reach when working on automotive and engineering tasks.

12 point bi-hexagon design enhances grip

Long sockets provide additional reach for hard-to-access areas

Constructed from chrome vanadium for durability

Satin finish improves handling during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy