Teng Tools 3 Drive 3/4 in 6 Point, 56mm Overall Length

Image representative of range

Subtotal (1 unit)*

€14.64

(exc. VAT)

€18.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.64

*price indicative

RS Stock No.:
809-151
Mfr. Part No.:
M380224-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

3/4 in

Drive Size

3

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Overall Length

56mm

Standards/Approvals

DIN3120/3124

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is designed for enhanced grip and efficiency during tightening and loosening tasks. Its long reach makes it Ideal for accessing fasteners in tight spaces, delivering reliability in professional settings.

6 point single hexagon socket for superior grip

Long sockets provide extra reach for difficult access

Constructed from chrome vanadium for durability

Satin finish ensures comfortable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy