Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
- RS Stock No.:
- 809-164
- Mfr. Part No.:
- M38060712-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 809-164
- Mfr. Part No.:
- M38060712-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 11 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 45.5mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 11 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 45.5mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is designed for 3/8 inch drive applications, providing enhanced grip with its 12-point bi-hexagon configuration and long socket construction for added reach.
Crafted from chrome vanadium for durability and resilience
Satin finish improves grip during handling
Retention groove ensures secure connection to the drive end
Manufactured to DIN3120/3124 and ISO2725 standards for reliability
Includes a metal socket clip for organised storage
Related links
- Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 13 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 7/16 in 12 Point, 45.5mm Overall Length
