Teng Tools 3/8 in Drive 22 mm 12 Point, 63.5mm Overall Length
- RS Stock No.:
- 809-178
- Mfr. Part No.:
- M38062212-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€15.84
(exc. VAT)
€19.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.84 |
*price indicative
- RS Stock No.:
- 809-178
- Mfr. Part No.:
- M38062212-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 22 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 63.5mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 22 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 63.5mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket offers exceptional grip and extended reach for 3/8 inch drives, making it an essential tool for professionals dealing with metric applications.
12-point bi-hexagon design enhances grip during use
Longer socket length provides extra reach for challenging applications
Constructed from Durable chrome vanadium material
Features a satin finish for improved handling
Related links
- Teng Tools 3/8 in Drive 13/16 in 6 Point, 63.5mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 12 Point Socket, 63.5mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 12 Point, 29mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 inch Drive 15 mm 12 Point Socket, 53mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
