Teng Tools 3/8 in Drive 16 mm 12 Point, 29mm Overall Length
- RS Stock No.:
- 809-159
- Mfr. Part No.:
- M38051612-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.04 |
*price indicative
- RS Stock No.:
- 809-159
- Mfr. Part No.:
- M38051612-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 16 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 29mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 16 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 29mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch socket is a precision-engineered tool designed for effective high-torque applications, featuring a robust 12-point bi-hexagon format that enhances grip and efficiency while tackling various tasks.
Manufactured from chrome vanadium for increased durability
Satin finish provides improved grip during handling
Incorporates a retention groove for secure socket-to-drive connection
Complies with DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 3/8 in Drive 17 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 18 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3 Drive 11 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 3/4 in 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 12 Point, 29mm Overall Length
