Teng Tools 3/8 in Drive 30 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-575
- Mfr. Part No.:
- M382230T-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 809-575
- Mfr. Part No.:
- M382230T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 30 | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Standards/Approvals | ISO | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 30 | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Standards/Approvals ISO | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Long TX Bit Socket offers precision engineering for driving fastenings with TX holes, combining durability and functionality for professional usage.
Constructed from chrome vanadium and S2 steel for durability
Satin finish enhances grip during use
Ball recess on the female end securely grips ratchets
Designed specifically for fastenings with TX holes
Includes a metal socket clip for easy storage on a socket rail
Related links
- Teng Tools 3/8 in Drive 27 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 8 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
