Teng Tools 3/8 in Drive 8 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-395
- Mfr. Part No.:
- M382708-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.08 |
*price indicative
- RS Stock No.:
- 810-395
- Mfr. Part No.:
- M382708-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 8 | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 8 | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools long bit socket is designed for precision fastening, featuring a Ribe type design Ideal for multi-spline applications. Made for enhanced usability, it ensures a firm grip during operations.
Chrome vanadium construction for durability and longevity
S2 steel bits pressed into the socket provide enhanced reliability
Satin finish offers improved grip and handling ease
Ball recess on the female end secures the ratchet effectively
Related links
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 30 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 27 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
