Teng Tools 3/8 in Drive 9/16 in 12 Point, 50mm Overall Length

Image representative of range

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
810-369
Mfr. Part No.:
M38021812-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

9/16 in

Product Type

Standard Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

DIN3120/3124

Overall Length

50mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools standard socket is expertly crafted for enhanced grip and accessibility. This deep 12-point socket allows for effective engagement on fasteners, making it an essential tool in any professional's toolkit.

12-point bi-hexagon design provides a superior grip on nuts and bolts

Long socket structure offers extra reach for challenging applications

Constructed from Durable chrome vanadium material

Satin finish enhances handling and reduces slippage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy