Teng Tools 3/8 in Drive 17 mm 12 Point, 29mm Overall Length

Image representative of range

Subtotal (1 unit)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.28

*price indicative

RS Stock No.:
809-160
Mfr. Part No.:
M38051712-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

17 mm

Product Type

Standard Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

29mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a 12-point bi-hexagon tool that provides an enhanced grip for effective use in various applications. Constructed from quality chrome vanadium, it's designed for long-lasting durability and performance.

12 point design offers improved grip and versatility

Manufactured from chrome vanadium for superior durability

Satin finish enhances handling comfort during use

Retention groove secures the socket firmly to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy