Teng Tools 3/8 in Drive 9/16 in 6 Point, 50mm Overall Length
- RS Stock No.:
- 809-946
- Mfr. Part No.:
- M380218-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.28 |
*price indicative
- RS Stock No.:
- 809-946
- Mfr. Part No.:
- M380218-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 9/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 9/16 in | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 50mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket offers a robust solution for tackling various tasks with precision. Its design features a 6-point configuration, optimising grip and reducing slippage while working on fasteners.
6 point single hexagon socket enhances grip
Long design enables extra reach for hard-to-access areas
Constructed from Durable chrome vanadium for longevity
Satin finish improves handling comfort and grip
Related links
- Teng Tools 3/8 in Drive 9/16 in 6 Point, 50mm Overall Length
- Teng Tools 3 Drive 14 mm 12 Point, 50mm Overall Length
- Teng Tools 3/8 in Drive 9/16 in 12 Point, 50mm Overall Length
- Teng Tools 3/4 in Drive 22 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/4 in Drive 21 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/4 in Drive 19 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point, 45.5mm Overall Length
