Teng Tools 3 Drive 14 mm 12 Point, 50mm Overall Length

Image representative of range

Subtotal (1 unit)*

€11.76

(exc. VAT)

€14.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.76

*price indicative

RS Stock No.:
809-170
Mfr. Part No.:
M38061412-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

14 mm

Product Type

Standard Socket

Drive Size

3

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

50mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is a 12-point metric tool designed for superior grip and reach. Its construction ensures compatibility and reliability for various fastening tasks in mechanical applications.

12 point bi-hexagon design enhances grip when tightening or loosening fasteners

Long socket construction provides additional reach for tough jobs

Made from chrome vanadium for durability and resistance to wear

Features a satin finish for improved handling during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy