Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- RS Stock No.:
- 810-391
- Mfr. Part No.:
- M382510-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 810-391
- Mfr. Part No.:
- M382510-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 8 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 8 mm | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is a precision-engineered tool designed for effortless handling of fastenings with hexagonal holes. Ideal for professionals, this socket combines durability with functionality for versatile use in various applications.
Constructed from chrome vanadium and S2 steel for enhanced strength
Satin finish optimises grip and handling
Ball recess design secures the ratchet for improved torque
Manufactured to DIN7422 standards for assured quality
Related links
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 8 mm Bit Hexagonal, 100mm Overall Length
- Teng Tools 1/2 in Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
