Teng Tools 3 Drive 40 Bit, 100mm Overall Length
- RS Stock No.:
- 809-577
- Mfr. Part No.:
- M382240T-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 809-577
- Mfr. Part No.:
- M382240T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 40 | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 40 | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Long TX Bit Socket TX40 is designed for precision fastening and is Ideal for use with components featuring a TX hole. It ensures a secure fit and durability for demanding tasks.
Constructed from chrome vanadium and S2 steel for long-lasting durability
Satin finish enhances grip during use while reducing slips
Features a ball recess on the female end for a secure ratchet grip
Supplied with a metal socket clip for easy storage on a rail
Related links
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
- Teng Tools 3 Drive 6 Bit, 100mm Overall Length
- Teng Tools 3 Drive 50 Bit, 100mm Overall Length
