Teng Tools 1/2 in Drive 25/32 in 12 Point, 38mm Overall Length
- RS Stock No.:
- 810-647
- Mfr. Part No.:
- M120125-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.59
(exc. VAT)
€14.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.59 |
*price indicative
- RS Stock No.:
- 810-647
- Mfr. Part No.:
- M120125-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 25/32 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 38mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 25/32 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 38mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch socket is designed for efficient performance, providing a reliable solution for various fastening tasks. It features a 12-point bi-hexagon design which enhances socket alignment and usability.
Constructed from Durable chrome vanadium for enhanced longevity
Satin finish ensures a superior grip while handling
Equipped with a retention groove for secure socket connection
Manufactured according to DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 1/2 in Drive 11 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 7/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 13/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 11/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 13 mm 12 Point Bi-Hexagon, 38mm Overall Length
