Teng Tools 1/2 in Drive 9/16 in 12 Point, 38mm Overall Length
- RS Stock No.:
- 810-965
- Mfr. Part No.:
- M120118-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.45
(exc. VAT)
€11.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.45 |
*price indicative
- RS Stock No.:
- 810-965
- Mfr. Part No.:
- M120118-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 9/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 38mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 9/16 in | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 38mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch socket is a 12-point bi-hexagon tool designed for improved alignment during use, making it Ideal for various automotive and engineering tasks.
Crafted from chrome vanadium for enhanced durability
Satin finish provides better grip when handling the socket
Retention groove ensures secure connection to the drive end
Manufactured to meet DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for convenient storage
Related links
- Teng Tools 1/2 in Drive 7/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 13/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 11/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 11 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 25/32 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 13 mm 12 Point Bi-Hexagon, 38mm Overall Length
