Teng Tools 1/2 in Drive 11 12 Point, 38mm Overall Length
- RS Stock No.:
- 810-973
- Mfr. Part No.:
- M120136-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€17.89
(exc. VAT)
€22.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.89 |
*price indicative
- RS Stock No.:
- 810-973
- Mfr. Part No.:
- M120136-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 11 | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 38mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 11 | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 38mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch socket is a 12-point bi-hexagon tool designed for easy alignment and effective handling. Built to meet DIN3120/3124 and ISO2725 standards, it combines durability and precision for professional use.
Chrome vanadium construction provides enhanced strength
Satin finish ensures better grip during operation
Retention groove guarantees a secure connection to the drive end
Related links
- Teng Tools 1/2 in Drive 11 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 11/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 7/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 25/32 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 13/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
