Teng Tools 1/2 in Drive 5/8 in 12 Point, 38mm Overall Length
- RS Stock No.:
- 810-966
- Mfr. Part No.:
- M120120-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.84 |
*price indicative
- RS Stock No.:
- 810-966
- Mfr. Part No.:
- M120120-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 5/8 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 5/8 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 38mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a high-quality 12-point bi-hexagon tool designed for precise alignment and effective use in various mechanical tasks.
Constructed from chrome vanadium for durability
Satin finish enhances grip during use
Retention groove secures the socket connection to the drive end
Manufactured to meet DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for easy storage on a socket rail
Lightweight design with a net weight of only 70 grams
Related links
- Teng Tools 1/2 in Drive 11 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 25/32 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 7/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 13/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 11/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 13 mm 12 Point Bi-Hexagon, 38mm Overall Length
