SKF 3/4 in Drive 70 mm Locking Socket Square, 63mm Overall Length
- RS Stock No.:
- 124-8450
- Mfr. Part No.:
- TMFS 10
- Manufacturer:
- SKF
Subtotal (1 unit)*
€180.00
(exc. VAT)
€221.40
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.00 |
*price indicative
- RS Stock No.:
- 124-8450
- Mfr. Part No.:
- TMFS 10
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Socket | |
| Socket Size | 70 mm | |
| Drive Size | 3/4in | |
| Socket Type | Locking Socket | |
| Number of Pieces | 1 | |
| Finish | Black Oxide | |
| Overall Length | 63mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Socket | ||
Socket Size 70 mm | ||
Drive Size 3/4in | ||
Socket Type Locking Socket | ||
Number of Pieces 1 | ||
Finish Black Oxide | ||
Overall Length 63mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- IN
SKF Axial Lock Nut Socket, For KM, KMK and KMF Series Nuts, 63mm Bit Length - TMFS 10
Get ready to roll with this 70mm axial lock nut socket from SKF. You can use it in place of a hook spanner with nuts from the KM, KMK and KMF series to mount bearings on tapered journals, adapter sleeves and withdrawal sleeves. This robust piece of kit is made from hardened and tempered alloy engineering steel with a corrosion-resistant black oxide coating, to give you a long service life.
• Ideal option to reach for when space around the nut is limited
• Enables you to use a torque wrench to get the tightness just right
• Size stamped on the outside of the socket for easy identification in your toolkit
Applications
• Oil refineries
• Pulp and paper mills
• Factories
Do I need a power tool to drive this socket?
This versatile socket can be driven by hand or with a torque wrench and can also be connected to a power tool.
What does an axial lock nut do?
An axial lock nut holds a bearing in place and prevents it from moving along the length of the shaft.
Related links
- SKF 3/4 in Drive 85 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 65 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 75 mm Locking Socket Square, 63mm Overall Length
- SKF 3/8 in Drive 22 mm Locking Socket Square, 45mm Overall Length
- SKF 3/8 in Drive 80 mm Locking Socket Square, 80mm Overall Length
- SKF 3/8 in Drive 18 mm Locking Socket Square, 45mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 130mm Overall Length
- SKF 1/2 in Drive 45 mm Locking Socket Square, 58mm Overall Length
