SKF 3/8 in Drive 18 mm Locking Socket Square, 45mm Overall Length

Subtotal (1 unit)*

€95.97

(exc. VAT)

€118.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.97

*price indicative

RS Stock No.:
204-4558
Mfr. Part No.:
TMFS 0
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Socket Size

18 mm

Product Type

Axial Lock Nut Socket

Drive Size

3/8in

Socket Type

Locking Socket

Number of Pieces

1

VDE/1000V Approved

No

Non-Sparking

No

Overall Length

45mm

Standards/Approvals

No

Material

Steel

Drive Type

Square

COO (Country of Origin):
IN

SKF Axial Lock Nut Socket, Square Drive Type, 100g Weight, 18mm Socket Size - TMFS 0


Seating your bearings on a tapered journal or adapter sleeve is a breeze with this axial lock nut socket from SKF. As it needs less space around the bearing arrangement than other tools like hook spanners, this handy little gizmo is a compact solution for efficient working in cramped areas. Thanks to the square drive type, you can be sure of a secure connection between the driving tool and the bearing. This maximises the application of torque and minimises the risk of slippage, making mounting and dismounting straightforward.

Features & Benefits


• Standard 3/8-inch drive size is widely compatible with power tools and torque wrenches for flexible use

• Hardened and tempered alloy engineering steel is up to the task of demanding jobs

• Durable black oxide coating is corrosion-resistant to ward off moisture damage

Applications


• Aerospace industry

• Agricultural equipment

• Manufacturing plants

Is this product available in different sizes?


Yes. This socket is available in 21 configurations, fitting lock nuts in sizes 0 to 20 (204-4566), so you can make sure you have the right one for the job.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy