SKF 3/8 in Drive 22 mm Locking Socket Square, 45mm Overall Length
- RS Stock No.:
- 124-8468
- Mfr. Part No.:
- TMFS 1
- Manufacturer:
- SKF
Subtotal (1 unit)*
€95.97
(exc. VAT)
€118.04
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.97 |
*price indicative
- RS Stock No.:
- 124-8468
- Mfr. Part No.:
- TMFS 1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Locking Socket | |
| Overall Length | 45mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Locking Socket | ||
Overall Length 45mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- IN
SKF Socket, For Use With Axial Locknuts, 28mm OD, 45mm Height, 3/8-Inch Drive Connection - TMFS 1
Wondering if there's a hassle-free way of tightening your axial locknuts? Take a turn with this socket from SKF. After threading a bearing and washer onto a rotary shaft, pop this unit on a torque wrench and use it to secure the assembly with a suitable locknut. Doing this keeps your bearing in place to provide you with maximum machine reliability. Thanks to the unit's 3/8in drive connection, it's a versatile product you can use with many standard power tools and wrenches.
Features & Benefits
• Low effective height of 45mm for working on locknuts in awkward areas
• Suitable for use on tapered journals and adapter and withdrawal sleeves, so it's a flexible piece of kit
• Compatible with a hook spanner (204-4549) for precision hand-tightening
• Hardened and tempered alloy engineering steel holds up to rigorous use
Applications
• Power generation
• Manufacturing plants
• Aerospace machinery
• Agricultural equipment
What size locknuts can I tighten with this socket fitting?
This versatile unit is designed for M12x1 locknuts with a width of 4 or 9mm.
SKF Axial Lock Nut Sockets TMFS Series
Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.
Features and Benefits
• Requires less space around the bearing than hook spanners
• Fit nuts of series KM, KMK and KMF
Related links
- SKF 3/8 in Drive 18 mm Locking Socket Square, 45mm Overall Length
- SKF 3/8 in Drive 80 mm Locking Socket Square, 80mm Overall Length
- SKF 3/4 in Drive 70 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 85 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 65 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 75 mm Locking Socket Square, 63mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 130mm Overall Length
