SKF 3/8 in Drive 80 mm Locking Socket Square, 80mm Overall Length
- RS Stock No.:
- 204-4561
- Mfr. Part No.:
- TMFS 12
- Manufacturer:
- SKF
Subtotal (1 unit)*
€204.02
(exc. VAT)
€250.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.02 |
*price indicative
- RS Stock No.:
- 204-4561
- Mfr. Part No.:
- TMFS 12
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Socket Size | 80 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Locking Socket | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Overall Length | 80mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Socket Size 80 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Locking Socket | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Overall Length 80mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- IN
SKF Socket, For Use With Axial Locknuts, 88.5mm Outer Diameter, Black Oxide Coating, Hardened Steel Construction - TMFS12
Searching for an easy way of installing axial locknuts? Pick up this socket from SKF. Simply pop it on any 3/8in torque wrench or power tool to screw a suitable locknut onto your bearing assembly in a jiffy. As it's a cylindrical accessory, it takes up less space around your bearing arrangement than a hook spanner would. It's a true multi-tasker, as you can also use this product to dismount bearings from a withdrawal sleeve. The component is made from strong hardened steel to put up with regular use over a long service life.
Features & Benefits
• Compatible with size 12 locknuts in the KM and KMK series (such as 237-2197 and 209-5359)
• 90mm overall height lets you reach nuts in hard-to-reach places
• Suitable for mounting bearings on tapered journals or adapter sleeves for added flexibility
Applications
• Automotive industry
• Mining equipment
• HVAC systems
• Factory robotics and automation
How much does this socket weigh?
This attachment weighs 1.09kg, making it a lightweight tool accessory for taking with you on jobs like machine servicing and maintenance.
Related links
- SKF 1 in Drive 105 mm Locking Socket Square, 80mm Overall Length
- SKF 3/8 in Drive 22 mm Locking Socket Square, 45mm Overall Length
- SKF 3/8 in Drive 18 mm Locking Socket Square, 45mm Overall Length
- SKF 3/4 in Drive 70 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 85 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 65 mm Locking Socket Square, 63mm Overall Length
- SKF 3/4 in Drive 75 mm Locking Socket Square, 63mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 130mm Overall Length
