Facom 1/4 in Drive 10 mm Standard Square, 22mm Overall Length

Subtotal (1 unit)*

€5.70

(exc. VAT)

€7.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.70

*price indicative

RS Stock No.:
191-4105
Distrelec Article No.:
304-21-618
Mfr. Part No.:
R.10E
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

10 mm

Drive Size

1/4in

Socket Type

Standard

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Overall Length

22mm

Standards/Approvals

DIN 3124, ASME B107.5, ISO 2725-1, ISO 1711-1, NF ISO 2725-1, NF ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
OGV® profile: more powerful tightening, preserves fasteners

Finish: bright chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy